DF10M-E3/45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF10M-E3/45
4-EDIP

EDF1DM-E3/45

DigiKey Part Number
EDF1DM-E3/45GI-ND
Manufacturer
Manufacturer Product Number
EDF1DM-E3/45
Description
BRIDGE RECT 1PHASE 200V 1A DFM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole DFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
DFM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.094
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.10.88000kr.10.88
50kr.3.23960kr.161.98
100kr.3.05980kr.305.98
500kr.2.97178kr.1,485.89
1.000kr.2.94579kr.2,945.79
2.000kr.2.92355kr.5,847.10
5.000kr.2.78305kr.13,915.25
10.000kr.2.68960kr.26,896.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.88000
Unit Price with VAT:kr.13.60000