Parametric Equivalent

DZ23C7V5-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-DZ23C7V5-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C7V5-HE3_A-08 |
Description | DIODE ZENER ARRAY 7.5V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 7.5 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 7.5 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C7V5-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-DZ23C7V5-HE3_A-18TR-ND | kr.0.47919 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.45510 | kr.6,826.50 |
| 30.000 | kr.0.41916 | kr.12,574.80 |
| 45.000 | kr.0.40085 | kr.18,038.25 |
| 75.000 | kr.0.38028 | kr.28,521.00 |
| 105.000 | kr.0.36931 | kr.38,777.55 |
| Unit Price without VAT: | kr.0.45510 |
|---|---|
| Unit Price with VAT: | kr.0.56888 |


