Parametric Equivalent

DZ23C5V6-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-DZ23C5V6-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C5V6-HE3_A-18 |
Description | DIODE ZENER ARRAY 5.6V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 5.6 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 5.6 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C5V6-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-DZ23C5V6-HE3_A-08TR-ND | kr.0.45694 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48088 | kr.4,808.80 |
| 20.000 | kr.0.44100 | kr.8,820.00 |
| 30.000 | kr.0.42068 | kr.12,620.40 |
| 50.000 | kr.0.39785 | kr.19,892.50 |
| 70.000 | kr.0.38433 | kr.26,903.10 |
| 100.000 | kr.0.37119 | kr.37,119.00 |
| Unit Price without VAT: | kr.0.48088 |
|---|---|
| Unit Price with VAT: | kr.0.60110 |


