
DGP15-E3/54 | |
|---|---|
DigiKey Part Number | DGP15-E3/54GITR-ND - Tape & Reel (TR) DGP15-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DGP15-E3/54 |
Description | DIODE STD 1500V 1.5A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1500 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1500 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1500 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY228G | Diotec Semiconductor | 14.205 | 4878-BY228GCT-ND | kr.5.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.9.12300 | kr.91.23 |
| 100 | kr.6.17710 | kr.617.71 |
| 500 | kr.4.91502 | kr.2,457.51 |
| 1.000 | kr.4.50907 | kr.4,509.07 |
| 2.000 | kr.4.31561 | kr.8,631.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.88073 | kr.15,522.92 |
| 8.000 | kr.3.63956 | kr.29,116.48 |
| 12.000 | kr.3.52583 | kr.42,309.96 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

