


| DFL1508S-E3/77 | |
|---|---|
| DigiKey Part Number | DFL1508S-E3/77GITR-ND - Tape & Reel (TR) DFL1508S-E3/77GICT-ND - Cut Tape (CT) DFL1508S-E3/77GIDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DFL1508S-E3/77 | 
| Description | BRIDGE RECT 1PHASE 800V 1.5A DFS | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount DFS | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 800 V | |
| Current - Average Rectified (Io) | 1.5 A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
| Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, Gull Wing | |
| Supplier Device Package | DFS | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 | 
| 10 | kr.4.69800 | kr.46.98 | 
| 100 | kr.3.08670 | kr.308.67 | 
| 500 | kr.2.39488 | kr.1,197.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.1.80787 | kr.2,711.81 | 
| 3.000 | kr.1.74074 | kr.5,222.22 | 
| 4.500 | kr.1.70054 | kr.7,652.43 | 
| 7.500 | kr.1.69263 | kr.12,694.73 | 
| 10.500 | kr.1.64779 | kr.17,301.80 | 
| 15.000 | kr.1.59920 | kr.23,988.00 | 
| Unit Price without VAT: | kr.7.49000 | 
|---|---|
| Unit Price with VAT: | kr.9.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark