DFL15005S-E3/77 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.93973
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 525
Unit Price: kr.8.08000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.93973
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.73976
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.56833
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.1.56833
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 34
Unit Price: kr.9.29000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.67814
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3.699
Unit Price: kr.5.64000
Datasheet
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
DF06S-E3/45, DF06S/77

DFL15005S-E3/77

DigiKey Part Number
DFL15005S-E3/77-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFL15005S-E3/77
Description
BRIDGE RECT 1PHASE 50V 1.5A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
400 µA @ 30 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
DFS
Voltage - Peak Reverse (Max)
50 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF15005S-E3/45Vishay General Semiconductor - Diodes Division0DF15005S-E3/45-NDkr.1.93973Parametric Equivalent
DF15005S-E3/77Vishay General Semiconductor - Diodes Division525112-DF15005S-E3/77CT-NDkr.8.08000Parametric Equivalent
DFL15005S-E3/45Vishay General Semiconductor - Diodes Division0DFL15005S-E3/45-NDkr.1.93973Parametric Equivalent
DB151SSMC Diode Solutions01655-DB151STR-NDkr.0.73976Parametric Equivalent
DBLS151GTaiwan Semiconductor Corporation01801-DBLS151GTR-NDkr.1.56833Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.93973kr.5,819.19
Unit Price without VAT:kr.1.93973
Unit Price with VAT:kr.2.42466