Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS
DF06S-E3/45, DF06S/77

DF1510S-E3/77

DigiKey Part Number
DF1510S-E3/77GITR-ND - Tape & Reel (TR)
DF1510S-E3/77GICT-ND - Cut Tape (CT)
DF1510S-E3/77GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF1510S-E3/77
Description
BRIDGE RECT 1PHASE 1KV 1.5A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
DFS
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.5.02800kr.50.28
100kr.3.30250kr.330.25
500kr.2.56212kr.1,281.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.20209kr.3,303.14
3.000kr.2.02068kr.6,062.04
4.500kr.1.92828kr.8,677.26
7.500kr.1.82442kr.13,683.15
10.500kr.1.76293kr.18,510.76
15.000kr.1.70317kr.25,547.55
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750