DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFS
DF06S-E3/45, DF06S/77

DF1508S-E3/77

DigiKey Part Number
DF1508S-E3/77GITR-ND - Tape & Reel (TR)
DF1508S-E3/77GICT-ND - Cut Tape (CT)
DF1508S-E3/77GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF1508S-E3/77
Description
BRIDGE RECT 1PHASE 800V 1.5A DFS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount DFS
Datasheet
 Datasheet
EDA/CAD Models
DF1508S-E3/77 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.661
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.49000kr.7.49
10kr.4.69800kr.46.98
100kr.3.08670kr.308.67
500kr.2.39488kr.1,197.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.84128kr.2,761.92
3.000kr.1.78729kr.5,361.87
4.500kr.1.72375kr.7,756.87
7.500kr.1.70528kr.12,789.60
10.500kr.1.64779kr.17,301.80
15.000kr.1.59920kr.23,988.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.49000
Unit Price with VAT:kr.9.36250