


DF01SA-E3/77 | |
|---|---|
DigiKey Part Number | DF01SA-E3/77GITR-ND - Tape & Reel (TR) DF01SA-E3/77GICT-ND - Cut Tape (CT) DF01SA-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF01SA-E3/77 |
Description | BRIDGE RECT 1PHASE 100V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF01S-E3/45 | Vishay General Semiconductor - Diodes Division | 4.966 | DF01S-E3/45GI-ND | kr.8.24000 | Parametric Equivalent |
| DF01S-E3/77 | Vishay General Semiconductor - Diodes Division | 1.660 | DF01S-E3/77GICT-ND | kr.7.93000 | Parametric Equivalent |
| DF01SA-E3/45 | Vishay General Semiconductor - Diodes Division | 2.415 | 112-DF01SA-E3/45-ND | kr.7.16000 | Parametric Equivalent |
| DF01S | onsemi | 49.466 | DF01SCT-ND | kr.7.04000 | Similar |
| DF01S | Diodes Incorporated | 265 | DF01SDI-ND | kr.8.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.49500 | kr.44.95 |
| 100 | kr.2.93860 | kr.293.86 |
| 500 | kr.2.26934 | kr.1,134.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.94376 | kr.2,915.64 |
| 3.000 | kr.1.77972 | kr.5,339.16 |
| 4.500 | kr.1.69615 | kr.7,632.68 |
| 7.500 | kr.1.60222 | kr.12,016.65 |
| 10.500 | kr.1.54660 | kr.16,239.30 |
| 15.000 | kr.1.49255 | kr.22,388.25 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

