DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFS
DF06S-E3/45, DF06S/77

DF01SA-E3/77

DigiKey Part Number
DF01SA-E3/77GITR-ND - Tape & Reel (TR)
DF01SA-E3/77GICT-ND - Cut Tape (CT)
DF01SA-E3/77GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF01SA-E3/77
Description
BRIDGE RECT 1PHASE 100V 1A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.038
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.10900kr.41.09
100kr.2.68350kr.268.35
500kr.2.07066kr.1,035.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.77241kr.2,658.62
3.000kr.1.55443kr.4,663.29
4.500kr.1.48494kr.6,682.23
7.500kr.1.45949kr.10,946.17
10.500kr.1.39767kr.14,675.53
15.000kr.1.35900kr.20,385.00
37.500kr.1.33360kr.50,010.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750