


DF005S-E3/77 | |
|---|---|
DigiKey Part Number | DF005S-E3/77GITR-ND - Tape & Reel (TR) DF005S-E3/77GICT-ND - Cut Tape (CT) DF005S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF005S-E3/77 |
Description | BRIDGE RECT 1PHASE 50V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS |
Datasheet | Datasheet |
EDA/CAD Models | DF005S-E3/77 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.4.96400 | kr.49.64 |
| 100 | kr.3.25940 | kr.325.94 |
| 500 | kr.2.52712 | kr.1,263.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.17111 | kr.3,256.66 |
| 3.000 | kr.1.99177 | kr.5,975.31 |
| 4.500 | kr.1.90041 | kr.8,551.84 |
| 7.500 | kr.1.79773 | kr.13,482.98 |
| 10.500 | kr.1.73693 | kr.18,237.76 |
| 15.000 | kr.1.67784 | kr.25,167.60 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

