Direct

CS1D-E3/H | |
|---|---|
DigiKey Part Number | CS1D-E3/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS1D-E3/H |
Description | DIODE STANDARD 200V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 6pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.12 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1D-E3/61T | Vishay General Semiconductor - Diodes Division | 6.901 | S1D-E3/61TGICT-ND | kr.2.09000 | Direct |

