Parametric Equivalent



BZX884B47L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B47L-HG3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX884B47L-HG3-08 |
Description | DIODE ZENER 47V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30839 | kr.3,083.90 |
| 20.000 | kr.0.28052 | kr.5,610.40 |
| 30.000 | kr.0.26631 | kr.7,989.30 |
| 50.000 | kr.0.25034 | kr.12,517.00 |
| 70.000 | kr.0.24088 | kr.16,861.60 |
| 100.000 | kr.0.23169 | kr.23,169.00 |
| 250.000 | kr.0.21446 | kr.53,615.00 |
| Unit Price without VAT: | kr.0.30839 |
|---|---|
| Unit Price with VAT: | kr.0.38549 |


