


BZX884B39L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B39L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B39L-G3-08CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX884B39L-G3-08 |
Description | DIODE ZENER 39V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.77400 | kr.7.74 |
| 100 | kr.0.39990 | kr.39.99 |
| 500 | kr.0.36120 | kr.180.60 |
| 1.000 | kr.0.32250 | kr.322.50 |
| 2.000 | kr.0.30315 | kr.606.30 |
| 5.000 | kr.0.28380 | kr.1,419.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24510 | kr.2,451.00 |
| 20.000 | kr.0.23220 | kr.4,644.00 |
| 30.000 | kr.0.21608 | kr.6,482.40 |
| 50.000 | kr.0.19995 | kr.9,997.50 |
| 70.000 | kr.0.19673 | kr.13,771.10 |
| 100.000 | kr.0.19350 | kr.19,350.00 |
| 250.000 | kr.0.19269 | kr.48,172.50 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

