


BZX884B30L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B30L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B30L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B30L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B30L-G3-08 |
Description | DIODE ZENER 30V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.76800 | kr.7.68 |
| 100 | kr.0.28380 | kr.28.38 |
| 500 | kr.0.25800 | kr.129.00 |
| 1.000 | kr.0.23865 | kr.238.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.22575 | kr.2,257.50 |
| 20.000 | kr.0.21930 | kr.4,386.00 |
| 30.000 | kr.0.21142 | kr.6,342.60 |
| 50.000 | kr.0.19269 | kr.9,634.50 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |


