


BZX884B24L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B24L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B24L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B24L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B24L-HG3-08 |
Description | DIODE ZENER 24V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.29025 | kr.2,902.50 |
| 20.000 | kr.0.23865 | kr.4,773.00 |
| 30.000 | kr.0.23388 | kr.7,016.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.23000 | kr.1.23 |
| 10 | kr.0.74200 | kr.7.42 |
| 100 | kr.0.54830 | kr.54.83 |
| 500 | kr.0.43216 | kr.216.08 |
| 1.000 | kr.0.31605 | kr.316.05 |
| 2.000 | kr.0.31283 | kr.625.66 |
| 5.000 | kr.0.30960 | kr.1,548.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.23000 | kr.1.23 |
| 10 | kr.0.83900 | kr.8.39 |
| 100 | kr.0.56370 | kr.56.37 |
| 500 | kr.0.43060 | kr.215.30 |
| 1.000 | kr.0.38577 | kr.385.77 |
| 2.000 | kr.0.34730 | kr.694.60 |
| 5.000 | kr.0.30480 | kr.1,524.00 |
| Unit Price without VAT: | kr.1.23000 |
|---|---|
| Unit Price with VAT: | kr.1.53750 |

