Zener Diode 20 V 300 mW ±2% Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 300 mW ±2% Surface Mount DFN1006-2A
BZX884L_Series_Bottom

BZX884B20L-G3-08

DigiKey Part Number
112-BZX884B20L-G3-08TR-ND - Tape & Reel (TR)
112-BZX884B20L-G3-08CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX884B20L-G3-08
Description
DIODE ZENER 20V 300MW DFN1006-2A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DFN1006-2A
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.34400kr.13.44
100kr.0.84200kr.84.20
500kr.0.62234kr.311.17
1.000kr.0.55133kr.551.33
2.000kr.0.49142kr.982.84
5.000kr.0.42640kr.2,132.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38616kr.3,861.60
20.000kr.0.35228kr.7,045.60
30.000kr.0.33502kr.10,050.60
50.000kr.0.31562kr.15,781.00
70.000kr.0.30413kr.21,289.10
100.000kr.0.29296kr.29,296.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500