Parametric Equivalent



BZX884B15L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B15L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B15L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B15L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B15L-HG3-08 |
Description | DIODE ZENER 15V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package DFN1006-2A |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884B15L-G3-08 | Vishay General Semiconductor - Diodes Division | 464 | 112-BZX884B15L-G3-08CT-ND | kr.2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.45800 | kr.14.58 |
| 100 | kr.0.91300 | kr.91.30 |
| 500 | kr.0.67686 | kr.338.43 |
| 1.000 | kr.0.60033 | kr.600.33 |
| 2.000 | kr.0.53580 | kr.1,071.60 |
| 5.000 | kr.0.46583 | kr.2,329.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42252 | kr.4,225.20 |
| 20.000 | kr.0.38607 | kr.7,721.40 |
| 30.000 | kr.0.36749 | kr.11,024.70 |
| 50.000 | kr.0.34662 | kr.17,331.00 |
| 70.000 | kr.0.33425 | kr.23,397.50 |
| 100.000 | kr.0.32224 | kr.32,224.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |











