
BZX85C5V6-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C5V6-TR-ND - Tape & Reel (TR) 112-BZX85C5V6-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C5V6-TR |
Description | DIODE ZENER 5.6V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5232B | Microchip Technology | 511 | 1N5232BMS-ND | kr.11.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06900 | kr.30.69 |
| 100 | kr.1.97360 | kr.197.36 |
| 500 | kr.1.50132 | kr.750.66 |
| 1.000 | kr.1.34903 | kr.1,349.03 |
| 2.000 | kr.1.22074 | kr.2,441.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.08179 | kr.5,408.95 |
| 10.000 | kr.0.99589 | kr.9,958.90 |
| 15.000 | kr.0.95212 | kr.14,281.80 |
| 25.000 | kr.0.90295 | kr.22,573.75 |
| 35.000 | kr.0.87384 | kr.30,584.40 |
| 50.000 | kr.0.84555 | kr.42,277.50 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


