Zener Diode 5.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C5V6-TAP

DigiKey Part Number
BZX85C5V6-TAPGICT-ND - Cut Tape (CT)
BZX85C5V6-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C5V6-TAP
Description
DIODE ZENER 5.6V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZX85C5V6-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106.737
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.02400kr.30.24
100kr.1.94450kr.194.45
500kr.1.47824kr.739.12
1.000kr.1.32785kr.1,327.85
2.000kr.1.20124kr.2,402.48
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.1.06412kr.5,320.60
10.000kr.0.97933kr.9,793.30
15.000kr.0.93614kr.14,042.10
25.000kr.0.88761kr.22,190.25
35.000kr.0.85888kr.30,060.80
50.000kr.0.83095kr.41,547.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000