
BZX85C56-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C56-TR-ND - Tape & Reel (TR) 112-BZX85C56-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C56-TR |
Description | DIODE ZENER 56V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 43 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 120 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.08800 | kr.30.88 |
| 100 | kr.1.98510 | kr.198.51 |
| 500 | kr.1.51056 | kr.755.28 |
| 1.000 | kr.1.35746 | kr.1,357.46 |
| 2.000 | kr.1.22850 | kr.2,457.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.08884 | kr.5,444.20 |
| 10.000 | kr.1.00250 | kr.10,025.00 |
| 15.000 | kr.0.95851 | kr.14,377.65 |
| 25.000 | kr.0.90908 | kr.22,727.00 |
| 35.000 | kr.0.87981 | kr.30,793.35 |
| 50.000 | kr.0.85138 | kr.42,569.00 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

