Zener Diode 47 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C47-TAP

DigiKey Part Number
BZX85C47-TAPGICT-ND - Cut Tape (CT)
BZX85C47-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C47-TAP
Description
DIODE ZENER 47V 1.3W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZX85C47-TAP Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 36 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.484
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.04300kr.30.43
100kr.1.95590kr.195.59
500kr.1.48750kr.743.75
1.000kr.1.33635kr.1,336.35
2.000kr.1.20904kr.2,418.08
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.1.07119kr.5,355.95
10.000kr.0.98596kr.9,859.60
15.000kr.0.94253kr.14,137.95
25.000kr.0.89375kr.22,343.75
35.000kr.0.86486kr.30,270.10
50.000kr.0.83680kr.41,840.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000