
BZX85C16-TAP | |
|---|---|
DigiKey Part Number | BZX85C16-TAPGICT-ND - Cut Tape (CT) BZX85C16-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C16-TAP |
Description | DIODE ZENER 16V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C16-TAP Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 12 V |
Mfr | Operating Temperature 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4745A | Microchip Technology | 246 | 150-1N4745A-ND | kr.22.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.02400 | kr.30.24 |
| 100 | kr.1.94450 | kr.194.45 |
| 500 | kr.1.47824 | kr.739.12 |
| 1.000 | kr.1.32785 | kr.1,327.85 |
| 2.000 | kr.1.20124 | kr.2,402.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.06412 | kr.5,320.60 |
| 10.000 | kr.0.97933 | kr.9,793.30 |
| 15.000 | kr.0.93614 | kr.14,042.10 |
| 25.000 | kr.0.88761 | kr.22,190.25 |
| 35.000 | kr.0.85888 | kr.30,060.80 |
| 50.000 | kr.0.83095 | kr.41,547.50 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

