DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C15-TAP

DigiKey Part Number
BZX85C15-TAPCT-ND - Cut Tape (CT)
BZX85C15-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C15-TAP
Description
DIODE ZENER 15V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1.3 W ±6% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZX85C15-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1.3 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 11 V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.275
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.74200kr.7.42
100kr.0.35840kr.35.84
500kr.0.35200kr.176.00
1.000kr.0.34560kr.345.60
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.32640kr.1,632.00
10.000kr.0.28160kr.2,816.00
15.000kr.0.26560kr.3,984.00
25.000kr.0.24960kr.6,240.00
35.000kr.0.23474kr.8,215.90
50.000kr.0.22400kr.11,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000