Zener Diode 6.8 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B6V8-TR

DigiKey Part Number
BZX85B6V8-TRGITR-ND - Tape & Reel (TR)
BZX85B6V8-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85B6V8-TR
Description
DIODE ZENER 6.8V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 4 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
3.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX85B6V8-TAPVishay General Semiconductor - Diodes Division23.638112-BZX85B6V8-TAPCT-NDkr.2.28000Parametric Equivalent
1N3016B-1Microchip Technology01N3016B-1-NDkr.53.30905Similar
1N3016B-1E3Microchip Technology01N3016B-1E3-NDkr.54.48080Similar
1N4099Microchip Technology01N4099-NDkr.16.10987Similar
1N4099-1Microchip Technology01N4099-1-NDkr.16.10987Similar
In-Stock: 33.280
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.38800kr.13.88
100kr.0.86860kr.86.86
500kr.0.64262kr.321.31
1.000kr.0.56952kr.569.52
2.000kr.0.50787kr.1,015.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44101kr.2,205.05
10.000kr.0.39962kr.3,996.20
15.000kr.0.37851kr.5,677.65
25.000kr.0.35479kr.8,869.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000