DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B4V7-TAP

DigiKey Part Number
112-BZX85B4V7-TAPCT-ND - Cut Tape (CT)
112-BZX85B4V7-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85B4V7-TAP
Description
DIODE ZENER 4.7V 1.3W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.3 W
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.69100kr.6.91
100kr.0.44800kr.44.80
500kr.0.43520kr.217.60
1.000kr.0.41600kr.416.00
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.39680kr.1,984.00
10.000kr.0.28800kr.2,880.00
15.000kr.0.28480kr.4,272.00
25.000kr.0.28160kr.7,040.00
35.000kr.0.27770kr.9,719.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750