DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B36-TR

DigiKey Part Number
112-BZX85B36-TR-ND - Tape & Reel (TR)
112-BZX85B36-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85B36-TR
Description
DIODE ZENER 36V 1.3W DO204AL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.3 W
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 27 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.503
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.00500kr.10.05
100kr.0.44800kr.44.80
500kr.0.43520kr.217.60
1.000kr.0.41600kr.416.00
2.000kr.0.40640kr.812.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41221kr.2,061.05
10.000kr.0.37352kr.3,735.20
15.000kr.0.35380kr.5,307.00
25.000kr.0.28160kr.7,040.00
35.000kr.0.27770kr.9,719.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750