
BZX85B27-TAP | |
|---|---|
DigiKey Part Number | 112-BZX85B27-TAPCT-ND - Cut Tape (CT) 112-BZX85B27-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B27-TAP |
Description | DIODE ZENER 27V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.00500 | kr.10.05 |
| 100 | kr.0.42880 | kr.42.88 |
| 500 | kr.0.42240 | kr.211.20 |
| 1.000 | kr.0.41600 | kr.416.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.38400 | kr.1,920.00 |
| 10.000 | kr.0.27520 | kr.2,752.00 |
| 15.000 | kr.0.27200 | kr.4,080.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |


