
BZX85B18-TAP | |
|---|---|
DigiKey Part Number | 112-BZX85B18-TAPCT-ND - Cut Tape (CT) 112-BZX85B18-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B18-TAP |
Description | DIODE ZENER 18V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 13 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B18-TR | Vishay General Semiconductor - Diodes Division | 35.215 | 112-BZX85B18-TRCT-ND | kr.2.28000 | Parametric Equivalent |
| 1N3026B-1 | Microchip Technology | 0 | 1N3026B-1-ND | kr.53.30905 | Similar |
| 1N4112 | Microchip Technology | 0 | 1N4112-ND | kr.15.91473 | Similar |
| 1N4112-1 | Microchip Technology | 0 | 1N4112-1-ND | kr.16.10987 | Similar |
| 1N4471 | Microchip Technology | 0 | 1N4471MS-ND | kr.61.02255 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.38800 | kr.13.88 |
| 100 | kr.0.86860 | kr.86.86 |
| 500 | kr.0.64262 | kr.321.31 |
| 1.000 | kr.0.56952 | kr.569.52 |
| 2.000 | kr.0.50787 | kr.1,015.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.40835 | kr.2,041.75 |
| 10.000 | kr.0.37002 | kr.3,700.20 |
| 15.000 | kr.0.35048 | kr.5,257.20 |
| 25.000 | kr.0.32851 | kr.8,212.75 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

