
BZX84C8V2-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C8V2-G3-08TR-ND - Tape & Reel (TR) 112-BZX84C8V2-G3-08CT-ND - Cut Tape (CT) 112-BZX84C8V2-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C8V2-G3-08 |
Description | DIODE ZENER 8.2V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C8V2-G3-08 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.19800 | kr.11.98 |
| 100 | kr.0.74880 | kr.74.88 |
| 500 | kr.0.55170 | kr.275.85 |
| 1.000 | kr.0.48780 | kr.487.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40644 | kr.1,219.32 |
| 6.000 | kr.0.36535 | kr.2,192.10 |
| 9.000 | kr.0.34440 | kr.3,099.60 |
| 15.000 | kr.0.32083 | kr.4,812.45 |
| 21.000 | kr.0.30687 | kr.6,444.27 |
| 30.000 | kr.0.29329 | kr.8,798.70 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

