
BZX84C6V8-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C6V8-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84C6V8-HE3-08CT-ND - Cut Tape (CT) 112-BZX84C6V8-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C6V8-HE3-08 |
Description | DIODE ZENER 6.8V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C6V8-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C6V8-HE3_A-08TR-ND | kr.0.36065 | MFR Recommended |
| BZX84B6V8Q-7-F | Diodes Incorporated | 3.000 | 31-BZX84B6V8Q-7-FCT-ND | kr.1.84000 | Similar |
| BZX84C6V8 TR PBFREE | Central Semiconductor Corp | 0 | 1514-BZX84C6V8TRPBFREETR-ND | kr.0.56426 | Similar |
| CMPZ5235B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5235BBKPBFREE-ND | kr.1.60963 | Similar |
| CMPZ5235B TR PBFREE | Central Semiconductor Corp | 8.368 | 1514-CMPZ5235BTRPBFREECT-ND | kr.4.76000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.60900 | kr.6.09 |
| 100 | kr.0.40890 | kr.40.89 |
| 500 | kr.0.31078 | kr.155.39 |
| 1.000 | kr.0.27757 | kr.277.57 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

