
BZX84C5V6-E3-18 | |
|---|---|
DigiKey Part Number | BZX84C5V6-E3-18GITR-ND - Tape & Reel (TR) BZX84C5V6-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6-E3-18 |
Description | DIODE ZENER 5.6V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.58100 | kr.5.81 |
| 100 | kr.0.25800 | kr.25.80 |
| 500 | kr.0.24510 | kr.122.55 |
| 1.000 | kr.0.21930 | kr.219.30 |
| 2.000 | kr.0.21608 | kr.432.16 |
| 5.000 | kr.0.21285 | kr.1,064.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14190 | kr.1,419.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |



