
BZX84C5V6-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C5V6-E3-08TR-ND - Tape & Reel (TR) 112-BZX84C5V6-E3-08CT-ND - Cut Tape (CT) 112-BZX84C5V6-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C5V6-E3-08 |
Description | DIODE ZENER 5.6V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5232B TR PBFREE | Central Semiconductor Corp | 10.650 | 1514-CMPZ5232BTRPBFREECT-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.62900 | kr.16.29 |
| 100 | kr.1.02580 | kr.102.58 |
| 500 | kr.0.76308 | kr.381.54 |
| 1.000 | kr.0.67813 | kr.678.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56990 | kr.1,709.70 |
| 6.000 | kr.0.51529 | kr.3,091.74 |
| 9.000 | kr.0.48745 | kr.4,387.05 |
| 15.000 | kr.0.45615 | kr.6,842.25 |
| 21.000 | kr.0.43760 | kr.9,189.60 |
| 30.000 | kr.0.41958 | kr.12,587.40 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


