Zener Diode 51 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C51-E3-08

DigiKey Part Number
BZX84C51-E3-08GITR-ND - Tape & Reel (TR)
BZX84C51-E3-08GICT-ND - Cut Tape (CT)
BZX84C51-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C51-E3-08
Description
DIODE ZENER 51V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
180 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 35.7 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPZ5262B TR PBFREECentral Semiconductor Corp5.8341514-CMPZ5262BTRPBFREECT-NDkr.0.36000Similar
In-Stock: 5.261
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.63600kr.16.36
100kr.1.03150kr.103.15
500kr.0.76726kr.383.63
1.000kr.0.68180kr.681.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57309kr.1,719.27
6.000kr.0.51823kr.3,109.38
9.000kr.0.49027kr.4,412.43
15.000kr.0.45882kr.6,882.30
21.000kr.0.44019kr.9,243.99
30.000kr.0.42208kr.12,662.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500