BZX84C3V6-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.113
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.235
Unit Price: kr.1.20000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.29876
Datasheet

Similar


Diodes Incorporated
In Stock: 4.214
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 3.681
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.553
Unit Price: kr.2.98000
Datasheet

Similar


onsemi
In Stock: 32.437
Unit Price: kr.1.27000
Datasheet
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6-HE3-08

DigiKey Part Number
BZX84C3V6-HE3-08GITR-ND - Tape & Reel (TR)
BZX84C3V6-HE3-08GICT-ND - Cut Tape (CT)
BZX84C3V6-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V6-HE3-08
Description
DIODE ZENER 3.6V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V6-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84C3V6-HE3_A-08CT-NDkr.2.35000MFR Recommended
BZX84B3V6-7-FDiodes Incorporated5.113BZX84B3V6-FDICT-NDkr.1.65000Similar
BZX84C3V6-7-FDiodes Incorporated1.235BZX84C3V6-FDICT-NDkr.1.20000Similar
CZRT5227B-GComchip Technology0CZRT5227B-G-NDkr.0.29876Similar
MMBZ5227B-7-FDiodes Incorporated4.214MMBZ5227B-FDICT-NDkr.1.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types