BZX84C3V3-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39122
Datasheet

Similar


onsemi
In Stock: 68.836
Unit Price: kr.1.01000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.301
Unit Price: kr.2.66000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.29876
Datasheet

Similar


onsemi
In Stock: 5.861
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 36.048
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 29.449
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 8.031
Unit Price: kr.1.27000
Datasheet
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V3-HE3-18

DigiKey Part Number
112-BZX84C3V3-HE3-18TR-ND - Tape & Reel (TR)
112-BZX84C3V3-HE3-18CT-ND - Cut Tape (CT)
112-BZX84C3V3-HE3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C3V3-HE3-18
Description
DIODE ZENER 3.3V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 3.3 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V3-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84C3V3-HE3_A-18TR-NDkr.0.39122MFR Recommended
BZX84C3V3LT1Gonsemi68.836BZX84C3V3LT1GOSCT-NDkr.1.01000Similar
CMPZ5226B TR PBFREECentral Semiconductor Corp2.3011514-CMPZ5226BTRPBFREECT-NDkr.2.66000Similar
CZRT5226B-GComchip Technology0CZRT5226B-G-NDkr.0.29876Similar
MMBZ5226BLT1Gonsemi5.861MMBZ5226BLT1GOSCT-NDkr.1.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types