
BZX84C3V3-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C3V3-E3-18TR-ND - Tape & Reel (TR) 112-BZX84C3V3-E3-18CT-ND - Cut Tape (CT) 112-BZX84C3V3-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3-E3-18 |
Description | DIODE ZENER 3.3V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5226B TR PBFREE | Central Semiconductor Corp | 5.301 | 1514-CMPZ5226BTRPBFREECT-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.62900 | kr.16.29 |
| 100 | kr.1.02580 | kr.102.58 |
| 500 | kr.0.76308 | kr.381.54 |
| 1.000 | kr.0.67813 | kr.678.13 |
| 2.000 | kr.0.60646 | kr.1,212.92 |
| 5.000 | kr.0.52876 | kr.2,643.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48066 | kr.4,806.60 |
| 20.000 | kr.0.44020 | kr.8,804.00 |
| 30.000 | kr.0.41958 | kr.12,587.40 |
| 50.000 | kr.0.39641 | kr.19,820.50 |
| 70.000 | kr.0.38269 | kr.26,788.30 |
| 100.000 | kr.0.36936 | kr.36,936.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |










