BZX84C39-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38065
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.34623
Datasheet

Similar


Diodes Incorporated
In Stock: 89
Unit Price: kr.1.20000
Datasheet

Similar


onsemi
In Stock: 1.619
Unit Price: kr.1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 8.311
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 2.980
Unit Price: kr.1.46000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 12.286
Unit Price: kr.1.27000
Datasheet
Zener Diode 39 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C39-HE3-18

DigiKey Part Number
BZX84C39-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C39-HE3-18
Description
DIODE ZENER 39V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 39 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
130 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C39-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84C39-HE3_A-18TR-NDkr.0.38065MFR Recommended
BZX84B39Q-7-FDiodes Incorporated031-BZX84B39Q-7-FTR-NDkr.0.34623Similar
BZX84C39-7-FDiodes Incorporated89BZX84C39-FDICT-NDkr.1.20000Similar
BZX84C39LT1Gonsemi1.619BZX84C39LT1GOSCT-NDkr.1.01000Similar
MMBZ5259B-7-FDiodes Incorporated3.000MMBZ5259B-FDICT-NDkr.1.27000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types