BZX84C36-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.36065
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.42938
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10.300
Unit Price: kr.2.66000
Datasheet

Similar


Diodes Incorporated
In Stock: 19.794
Unit Price: kr.2.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 21.647
Unit Price: kr.1.14000
Datasheet

Similar


onsemi
In Stock: 1.715
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 8.410
Unit Price: kr.1.46000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 12.728
Unit Price: kr.1.90000
Datasheet
Zener Diode 36 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C36-HE3-08

DigiKey Part Number
112-BZX84C36-HE3-08TR-ND - Tape & Reel (TR)
112-BZX84C36-HE3-08CT-ND - Cut Tape (CT)
112-BZX84C36-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C36-HE3-08
Description
DIODE ZENER 36V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 36 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C36-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84C36-HE3_A-08TR-NDkr.0.36065MFR Recommended
CMPZ5258B BK PBFREECentral Semiconductor Corp01514-CMPZ5258BBKPBFREE-NDkr.0.42938Similar
CMPZ5258B TR PBFREECentral Semiconductor Corp10.3001514-CMPZ5258BTRPBFREECT-NDkr.2.66000Similar
MMBZ5258B-7Diodes Incorporated19.7941034-MMBZ5258B-7CT-NDkr.2.54000Similar
MMBZ5258B-7-FDiodes Incorporated21.647MMBZ5258B-FDICT-NDkr.1.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types