MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C36-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C36-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84C36-HE3-08CT-ND - Cut Tape (CT) 112-BZX84C36-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C36-HE3-08 |
Description | DIODE ZENER 36V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C36-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84C36-HE3_A-08TR-ND | kr.0.36065 | MFR Recommended |
| CMPZ5258B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5258BBKPBFREE-ND | kr.0.42938 | Similar |
| CMPZ5258B TR PBFREE | Central Semiconductor Corp | 10.300 | 1514-CMPZ5258BTRPBFREECT-ND | kr.2.66000 | Similar |
| MMBZ5258B-7 | Diodes Incorporated | 19.794 | 1034-MMBZ5258B-7CT-ND | kr.2.54000 | Similar |
| MMBZ5258B-7-F | Diodes Incorporated | 21.647 | MMBZ5258B-FDICT-ND | kr.1.14000 | Similar |





