Zener Diode 36 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C36-E3-08

DigiKey Part Number
112-BZX84C36-E3-08TR-ND - Tape & Reel (TR)
112-BZX84C36-E3-08CT-ND - Cut Tape (CT)
112-BZX84C36-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C36-E3-08
Description
DIODE ZENER 36V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
90 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.62900kr.16.29
100kr.1.02390kr.102.39
500kr.0.76182kr.380.91
1.000kr.0.67692kr.676.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56882kr.1,706.46
6.000kr.0.51431kr.3,085.86
9.000kr.0.48651kr.4,378.59
15.000kr.0.45526kr.6,828.90
21.000kr.0.43675kr.9,171.75
30.000kr.0.41875kr.12,562.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500