
BZX84C2V7-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C2V7-G3-08TR-ND - Tape & Reel (TR) 112-BZX84C2V7-G3-08CT-ND - Cut Tape (CT) 112-BZX84C2V7-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7-G3-08 |
Description | DIODE ZENER 2.7V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.06200 | kr.10.62 |
| 100 | kr.0.61440 | kr.61.44 |
| 500 | kr.0.43276 | kr.216.38 |
| 1.000 | kr.0.32640 | kr.326.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.29128 | kr.873.84 |
| 6.000 | kr.0.26065 | kr.1,563.90 |
| 9.000 | kr.0.24500 | kr.2,205.00 |
| 15.000 | kr.0.16770 | kr.2,515.50 |
| 21.000 | kr.0.15925 | kr.3,344.25 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

