
BZX84C20-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C20-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84C20-HE3-08CT-ND - Cut Tape (CT) 112-BZX84C20-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C20-HE3-08 |
Description | DIODE ZENER 20V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.81900 | kr.8.19 |
| 100 | kr.0.50690 | kr.50.69 |
| 500 | kr.0.37044 | kr.185.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.61400 | kr.6.14 |
| 100 | kr.0.41280 | kr.41.28 |
| 500 | kr.0.31372 | kr.156.86 |
| 1.000 | kr.0.28019 | kr.280.19 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

