
BZX84C18-E3-08 | |
|---|---|
DigiKey Part Number | BZX84C18-E3-08GITR-ND - Tape & Reel (TR) BZX84C18-E3-08GICT-ND - Cut Tape (CT) BZX84C18-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18-E3-08 |
Description | DIODE ZENER 18V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C18 TR PBFREE | Central Semiconductor Corp | 7.669 | 1514-BZX84C18TRPBFREECT-ND | kr.4.31000 | Similar |
| BZX84C18_R1_00001 | Panjit International Inc. | 897 | 3757-BZX84C18_R1_00001CT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.62900 | kr.16.29 |
| 100 | kr.1.02390 | kr.102.39 |
| 500 | kr.0.76182 | kr.380.91 |
| 1.000 | kr.0.67692 | kr.676.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56882 | kr.1,706.46 |
| 6.000 | kr.0.51431 | kr.3,085.86 |
| 9.000 | kr.0.48651 | kr.4,378.59 |
| 15.000 | kr.0.45526 | kr.6,828.90 |
| 21.000 | kr.0.43675 | kr.9,171.75 |
| 30.000 | kr.0.41875 | kr.12,562.50 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


