BZX84C16-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 26.655
Unit Price: kr.2.35000
Datasheet

Similar


onsemi
In Stock: 13.687
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 46.463
Unit Price: kr.1.01000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.52966
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.3.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 313
Unit Price: kr.4.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 15.979
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 19.016
Unit Price: kr.1.46000
Datasheet
Zener Diode 16 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C16-HE3-08

DigiKey Part Number
BZX84C16-HE3-08GITR-ND - Tape & Reel (TR)
BZX84C16-HE3-08GICT-ND - Cut Tape (CT)
BZX84C16-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C16-HE3-08
Description
DIODE ZENER 16V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C16-HE3_A-08Vishay General Semiconductor - Diodes Division26.655112-BZX84C16-HE3_A-08CT-NDkr.2.35000MFR Recommended
BZX84B16LT1Gonsemi13.687BZX84B16LT1GOSCT-NDkr.1.33000Similar
BZX84C16LT1Gonsemi46.463BZX84C16LT1GOSCT-NDkr.1.01000Similar
CMPZ5246B BK PBFREECentral Semiconductor Corp01514-CMPZ5246BBKPBFREE-NDkr.0.52966Similar
CMPZ5246B TR PBFREECentral Semiconductor Corp01514-CMPZ5246BTRPBFREECT-NDkr.3.55000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types