BZX84C15-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 12.502
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.34623
Datasheet

Similar


Diotec Semiconductor
In Stock: 8.497
Unit Price: kr.1.08000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.82014
Datasheet

Similar


Panjit International Inc.
In Stock: 10.745
Unit Price: kr.0.82000
Datasheet

Similar


onsemi
In Stock: 101.622
Unit Price: kr.1.01000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5.227
Unit Price: kr.5.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.552
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 313
Unit Price: kr.4.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 3
Unit Price: kr.1.78000
Datasheet

Similar


onsemi
In Stock: 4.556
Unit Price: kr.1.20000
Datasheet

Similar


onsemi
In Stock: 21.084
Unit Price: kr.1.46000
Datasheet

Similar


onsemi
In Stock: 23
Unit Price: kr.1.08000
Datasheet
Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C15-HE3-08

DigiKey Part Number
112-BZX84C15-HE3-08TR-ND - Tape & Reel (TR)
112-BZX84C15-HE3-08CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C15-HE3-08
Description
DIODE ZENER 15V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 15 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B15-7-FDiodes Incorporated12.502BZX84B15-FDICT-NDkr.1.65000Similar
BZX84B15Q-7-FDiodes Incorporated031-BZX84B15Q-7-FTR-NDkr.0.34623Similar
BZX84C15Diotec Semiconductor8.4974878-BZX84C15CT-NDkr.1.08000Similar
BZX84C15 BK PBFREECentral Semiconductor Corp01514-BZX84C15BKPBFREE-NDkr.0.82014Similar
BZX84C15_R1_00001Panjit International Inc.10.7453757-BZX84C15_R1_00001CT-NDkr.0.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types