SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C11-E3-08

DigiKey Part Number
BZX84C11-E3-08GITR-ND - Tape & Reel (TR)
BZX84C11-E3-08GICT-ND - Cut Tape (CT)
BZX84C11-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C11-E3-08
Description
DIODE ZENER 11V 300MW SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.168
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.46700kr.4.67
100kr.0.27520kr.27.52
500kr.0.24320kr.121.60
1.000kr.0.23680kr.236.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25882kr.776.46
6.000kr.0.23116kr.1,386.96
9.000kr.0.21705kr.1,953.45
15.000kr.0.15360kr.2,304.00
21.000kr.0.15008kr.3,151.68
30.000kr.0.13964kr.4,189.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000