Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C10-G3-08

DigiKey Part Number
112-BZX84C10-G3-08TR-ND - Tape & Reel (TR)
112-BZX84C10-G3-08CT-ND - Cut Tape (CT)
112-BZX84C10-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C10-G3-08
Description
DIODE ZENER 10V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C10-G3-08 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B10Q-7-FDiodes Incorporated031-BZX84B10Q-7-FTR-NDkr.0.37313Similar
BZX84C10 TR PBFREECentral Semiconductor Corp2.9901514-BZX84C10TRPBFREECT-NDkr.4.31000Parametric Equivalent
In-Stock: 16.041
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.19800kr.11.98
100kr.0.74880kr.74.88
500kr.0.55170kr.275.85
1.000kr.0.48780kr.487.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40644kr.1,219.32
6.000kr.0.36535kr.2,192.10
9.000kr.0.34440kr.3,099.60
15.000kr.0.32083kr.4,812.45
21.000kr.0.30687kr.6,444.27
30.000kr.0.29329kr.8,798.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250