
BZX84C10-E3-18 | |
---|---|
DigiKey Part Number | BZX84C10-E3-18GITR-ND - Tape & Reel (TR) BZX84C10-E3-18GICT-ND - Cut Tape (CT) BZX84C10-E3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10-E3-18 |
Description | DIODE ZENER 10V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.58900 | kr.5.89 |
100 | kr.0.25600 | kr.25.60 |
500 | kr.0.24320 | kr.121.60 |
1.000 | kr.0.21760 | kr.217.60 |
2.000 | kr.0.21440 | kr.428.80 |
5.000 | kr.0.21120 | kr.1,056.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.14080 | kr.1,408.00 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |