Zener Diode 8.2 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B8V2-E3-08

DigiKey Part Number
112-BZX84B8V2-E3-08TR-ND - Tape & Reel (TR)
112-BZX84B8V2-E3-08CT-ND - Cut Tape (CT)
112-BZX84B8V2-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B8V2-E3-08
Description
DIODE ZENER 8.2V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B8V2Q-7-FDiodes Incorporated031-BZX84B8V2Q-7-FTR-NDkr.0.34623Similar
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.62900kr.16.29
100kr.1.02580kr.102.58
500kr.0.76308kr.381.54
1.000kr.0.67813kr.678.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.56990kr.1,709.70
6.000kr.0.51529kr.3,091.74
9.000kr.0.48745kr.4,387.05
15.000kr.0.45615kr.6,842.25
21.000kr.0.43760kr.9,189.60
30.000kr.0.41958kr.12,587.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500